10113947-F0C-20DLF vs 10119187-V0J-60BLF feature comparison

10113947-F0C-20DLF Amphenol Communications Solutions

Buy Now Datasheet

10119187-V0J-60BLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature POLARIZED
Body Breadth 0.551 inch 0.764 inch
Body Depth 0.528 inch 0.528 inch
Body Length 0.685 inch 0.543 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30)/NICKEL PALLADIUM GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 55 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .6394 N .6394 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY GRAY
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN GUIDE PIN
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Polarization Key POLARIZED KEY POLARIZED KEY
Reference Standard UL UL
Terminal Length 0.05 inch 0.051 inch
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 24 24
UL Flammability Code 94V-0
Withdrawl Force-Min .14734 N .14734 N
Base Number Matches 1 1
Ihs Manufacturer FCI
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 10113947-F0C-20DLF with alternatives

Compare 10119187-V0J-60BLF with alternatives