10112690-G0305A vs MMT-105-02-S-DH-A-K feature comparison

10112690-G0305A Amphenol Communications Solutions

Buy Now Datasheet

MMT-105-02-S-DH-A-K Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.305 inch 0.324 inch
Body Length 0.394 inch 0.394 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.078 inch
Mating Contact Row Spacing 0.079 inch 0.078 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.5052 mm 0.143 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 2 A 3 A
Reference Standard UL, CSA UL
Terminal Pitch 2.0066 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
Withdrawl Force-Min .199882 N
Base Number Matches 2 1
Rohs Code Yes
Board Mounting Option PEG
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 10112690-G0305A with alternatives

Compare MMT-105-02-S-DH-A-K with alternatives