10112684-T03-07 vs BF036-07-C-0250-0300-0250-N-C feature comparison

10112684-T03-07 Amphenol FCi

Buy Now Datasheet

BF036-07-C-0250-0300-0250-N-C Global Connector Technology

Buy Now Datasheet
Active Obsolete
FCI GLOBAL CONNECTOR TECHNOLOGY INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.079 inch 0.079 inch
0.171 inch 0.177 inch
0.551 inch 0.551 inch
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI SN ON NI
TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
RECTANGULAR RECTANGULAR
25 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
900VAC V 500VAC V
100 Cycles 100 Cycles
NO NO
1000000000 Ω 1000000000 Ω
BLACK BLACK
GLASS FILLED POLYETHYLENE POLYAMIDE
0.079 inch 0.079 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2 A 2 A
UL, CSA UL
2.0066 mm 2.0066 mm
SURFACE MOUNT SURFACE MOUNT
7 7
1 1
Yes
e3

Compare 10112684-T03-07 with alternatives

Compare BF036-07-C-0250-0300-0250-N-C with alternatives