10108777-11522M vs 10108777-11232TLF feature comparison

10108777-11522M Amphenol FCi

Buy Now Datasheet

10108777-11232TLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 98 98
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code Yes
Package Description ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.346 inch
Body Depth 0.443 inch
Body Length 2.205 inch
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 424VAC V
Durability 50 Cycles
Insertion Force-Max 1.15 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.071 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern MIXED
PCB Contact Row Spacing 2 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.1 A
Reference Standard UL
Terminal Length 0.075 inch
Withdrawl Force-Min 0.15 N

Compare 10108777-11522M with alternatives

Compare 10108777-11232TLF with alternatives