10108777-02200MLF vs 10018783-12000LF feature comparison

10108777-02200MLF Amphenol Communications Solutions

Buy Now Datasheet

10018783-12000LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG PEG
Body Breadth 0.346 inch 0.346 inch
Body Depth 0.443 inch 0.443 inch
Body Length 0.984 inch 0.984 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 424VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.15 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.071 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern MIXED STAGGERED
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.1 A 1.1 A
Reference Standard UL
Terminal Length 0.091 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.15 N
Base Number Matches 2 2

Compare 10108777-02200MLF with alternatives

Compare 10018783-12000LF with alternatives