10108777-01402M
vs
10018783-11202LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
98
98
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Package Description
LEAD FREE
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.346 inch
Body Depth
0.443 inch
Body Length
2.205 inch
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Mating Contact Pitch
0.039 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
4
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2 mm
Rated Current (Signal)
1.1 A
Compare 10108777-01402M with alternatives
Compare 10018783-11202LF with alternatives