10108777-01140TLF vs 10108777-11040MLF feature comparison

10108777-01140TLF Amphenol FCi

Buy Now Datasheet

10108777-11040MLF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SPLIT BOARD LOCK SPLIT BOARD LOCK
0.346 inch 0.346 inch
0.443 inch 0.443 inch
0.984 inch 0.984 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
GOLD (15) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
30 mΩ 30 mΩ
BELLOWED TYPE BELLOWED TYPE
NO NO
424VAC V 424VAC V
50 Cycles 50 Cycles
NO NO
NO NO
1.15 N 1.15 N
1000000000 Ω 1000000000 Ω
NATURAL BLACK
GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
e3 e3
NO NO
0.039 inch 0.039 inch
0.071 inch 0.071 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4 4
2 2
85 °C 85 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
MIXED MIXED
2 mm 2 mm
15u inch 30u inch
POLARIZED HOUSING POLARIZED HOUSING
1.1 A 1.1 A
UL UL
0.122 inch 0.122 inch
2 mm 2 mm
SOLDER SOLDER
36 36
94V-0 94V-0
0.15 N 0.15 N
2 2

Compare 10108777-01140TLF with alternatives

Compare 10108777-11040MLF with alternatives