10108777-01100TLF vs 10108777-11540T feature comparison

10108777-01100TLF Amphenol Communications Solutions

Buy Now Datasheet

10108777-11540T Amphenol Communications Solutions

Buy Now Datasheet
Yes
Active Active
AMPHENOL ICC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SPLIT BOARD LOCK
0.346 inch
0.443 inch
0.984 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
GOLD (15) OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY
RECTANGULAR
30 mΩ
BELLOWED TYPE
NO NO
424VAC V
50 Cycles
NO NO
NO NO
1.15 N
1000000000 Ω
NATURAL
GLASS FILLED POLYAMIDE
e3 e0
NO NO
0.039 inch
0.071 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4
2 2
85 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
MIXED
2 mm
15u inch
POLARIZED HOUSING
1.1 A
UL
0.091 inch
2 mm 2 mm
SOLDER SOLDER
36 36
94V-0 94V-0
0.15 N
2 2

Compare 10108777-01100TLF with alternatives

Compare 10108777-11540T with alternatives