10108777-00510M vs 10018783-00110TLF feature comparison

10108777-00510M Amphenol Communications Solutions

Buy Now Datasheet

10018783-00110TLF Amphenol FCi

Buy Now Datasheet
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (15) OVER NICKEL (50)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
NO NO
NO NO
NO NO
e0 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2 mm 2 mm
SOLDER SOLDER
36 36
94V-0 94V-0
2 2
Yes
Yes
ROHS COMPLIANT
PEG
0.346 inch
0.443 inch
0.984 inch
COPPER ALLOY
RECTANGULAR
30 mΩ
BELLOWED TYPE
400VAC V
50 Cycles
1.15 N
1000000000 Ω
NATURAL
GLASS FILLED POLYAMIDE
0.039 inch
LOCKING
4
85 °C
-55 °C
STAGGERED
2 mm
15u inch
1.1 A
UL
0.122 inch
0.15 N

Compare 10108777-00510M with alternatives

Compare 10018783-00110TLF with alternatives