10106269-4004001LF
vs
10106126-4403001LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SPLIT BOARD LOCK
HOLE .120- .126
Body Breadth
0.47 inch
0.47 inch
Body Depth
0.5 inch
0.82 inch
Body Length
2.015 inch
2.25 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S16P4
S12P8
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
HYBRID
HYBRID
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.0008 N
1.0008 N
Insulation Resistance
500000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Reference Standard
UL
UL, CSA
Terminal Length
0.135 inch
0.135 inch
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
20
20
Withdrawl Force-Min
.1668 N
.1668 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
2500VDC V
Compare 10106269-4004001LF with alternatives
Compare 10106126-4403001LF with alternatives