10106265-G012002LF
vs
STL21-0975VDGG-006PU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .086-.098
POSITIONING PIN
Body Breadth
0.48 inch
0.118 inch
Body Depth
0.865 inch
0.384 inch
Body Length
5.39 inch
0.15 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S48P16
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
SQ PIN-SKT
Durability
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.0008 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Reference Standard
UL
UL
Terminal Length
0.119 inch
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
64
6
Withdrawl Force-Min
.1668 N
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
500VAC V
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.0988 mm
Rated Current (Signal)
1 A
Terminal Pitch
1.27 mm
Compare 10106265-G012002LF with alternatives
Compare STL21-0975VDGG-006PU with alternatives