10106139-6006001LF
vs
GFSH624M4TB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .086-.098
Body Breadth
0.47 inch
0.492 inch
Body Depth
0.5 inch
Body Length
2.24 inch
2.205 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S24P6
S24P6
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
20 mΩ
9 mΩ
Contact Style
HYBRID
HYBRID
Durability
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.0008 N
Insulation Resistance
500000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYAMIDE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Reference Standard
UL
UL,TUV
Terminal Length
0.165 inch
0.148 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
30
30
Withdrawl Force-Min
.1668 N
Base Number Matches
2
1
Contact Finish Mating
AU ON NI
Insulator Color
ORANGE
Rated Current (Signal)
3 A
Compare 10106139-6006001LF with alternatives
Compare GFSH624M4TB with alternatives