10106130-4403001LF vs 2806-80-S-30-B feature comparison

10106130-4403001LF Amphenol FCi

Buy Now Datasheet

2806-80-S-30-B Singatron Enterprises Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .086-.098
Body Breadth 0.47 inch 0.358 inch
Body Depth 0.82 inch 0.61 inch
Body Length 2.25 inch 4.188 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Arrangement S12P8
Contact Gender MALE
Contact Material COPPER ALLOY BRONZE
Contact Resistance 20 mΩ 20 mΩ
Contact Style HYBRID BELLOWED TYPE
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max 1.0008 N
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts YES NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL
Terminal Length 0.135 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 20 80
Withdrawl Force-Min .1668 N
Base Number Matches 1 1
Additional Feature NONE
Contact Finish Mating AU
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 500VAC V
Mating Contact Pitch 0.1 inch
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm

Compare 10106130-4403001LF with alternatives

Compare 2806-80-S-30-B with alternatives