10104999-V0E-40DLF
vs
10104999-P0E-10BLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Amphenol Communications Solutions
Body Breadth
1.398 inch
1.398 inch
Body Depth
0.528 inch
0.528 inch
Body Length
0.835 inch
0.835 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
55 mΩ
55 mΩ
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.6394 N
.6394 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
GRAY
GRAY
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Polarization Key
POLARIZED KEY
POLARIZED KEY
Reference Standard
UL
UL
Terminal Length
0.059 inch
0.051 inch
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
96
96
Withdrawl Force-Min
.14734 N
.14734 N
Base Number Matches
1
1
Ihs Manufacturer
FCI
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare 10104999-V0E-40DLF with alternatives
Compare 10104999-P0E-10BLF with alternatives