10104999-V0E-10DLF vs 10104999-U0E-60BLF feature comparison

10104999-V0E-10DLF Amphenol Communications Solutions

Buy Now Datasheet

10104999-U0E-60BLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 1.398 inch 1.398 inch
Body Depth 0.528 inch 0.528 inch
Body Length 0.835 inch 0.835 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 55 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .6394 N .6394 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY GRAY
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Option 1 GUIDE PIN GUIDE PIN
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Polarization Key POLARIZED KEY POLARIZED KEY
Reference Standard UL UL
Terminal Length 0.051 inch 0.051 inch
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 96 96
Withdrawl Force-Min .14734 N .14734 N
Base Number Matches 1 1
Ihs Manufacturer FCI
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 10104999-V0E-10DLF with alternatives

Compare 10104999-U0E-60BLF with alternatives