10102F
vs
MC10H102N
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
|
Package Description |
DIP-16
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
COMPLEMENTARY OUTPUT FOR 1 FUNCTION
|
|
Family |
10K
|
|
JESD-30 Code |
R-GDIP-T16
|
|
Load Capacitance (CL) |
3 pF
|
|
Logic IC Type |
NOR GATE
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Output Characteristics |
OPEN-EMITTER
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Power Supply Current-Max (ICC) |
29 mA
|
|
Propagation Delay (tpd) |
3.3 ns
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
-5.72 V
|
|
Supply Voltage-Min (Vsup) |
-4.68 V
|
|
Supply Voltage-Nom (Vsup) |
-5.2 V
|
|
Surface Mount |
NO
|
|
Technology |
ECL
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
5
|
|
|
|
|
Compare 10102F with alternatives