100ZLJ270MCE16X20 vs EEUFS2A271SB feature comparison

100ZLJ270MCE16X20 Rubycon Corporation

Buy Now Datasheet

EEUFS2A271SB Panasonic Electronic Components

Buy Now Datasheet
Yes
Yes Yes
Active Active
RUBYCON CORP PANASONIC CORP
, RADIAL LEADED
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
270 µF 270 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.27 mA 0.27 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk AMMO PACK
POLARIZED POLARIZED
20% 20%
100 V 100 V
975 mA 1015 mA
NO NO
0.08 0.08
Tin (Sn) Tin (Sn)
7.5 mm 7.5 mm
WIRE WIRE
1 1
21 Weeks
Panasonic

Compare 100ZLJ270MCE16X20 with alternatives

Compare EEUFS2A271SB with alternatives