100ZLJ270M16X20 vs B41859C9277M009 feature comparison

100ZLJ270M16X20 Rubycon Corporation

Buy Now Datasheet

B41859C9277M009 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.27 mA 0.27 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 975 mA 1350 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT MEASURED AT 100KHZ
Reference Standard AEC-Q200

Compare 100ZLJ270M16X20 with alternatives

Compare B41859C9277M009 with alternatives