100ZLH150MEFCKC12.5X20 vs 8151MAMAB25RXN0D feature comparison

100ZLH150MEFCKC12.5X20 Rubycon Corporation

Buy Now Datasheet

8151MAMAB25RXN0D Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Active Active
RUBYCON CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
150 µF 150 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.15 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
Bulk
POLARIZED POLARIZED
20% 20%
100 V 100 V
715 mA
NO NO
0.08
Tin (Sn)
5 mm 5 mm
WIRE WIRE
1 1

Compare 100ZLH150MEFCKC12.5X20 with alternatives

Compare 8151MAMAB25RXN0D with alternatives