100YXM22MEFRTA8X11.5
vs
B41828A9226M000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
Leakage Current |
0.022 mA
|
|
Length |
11.5 mm
|
11.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TAPE
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Ripple Current |
126.5 mA
|
104 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.15
|
|
Terminal Pitch |
3.5 mm
|
3.5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Series |
|
B41828
|
|
|
|
Compare 100YXM22MEFRTA8X11.5 with alternatives
Compare B41828A9226M000 with alternatives