100YXA1MT15X11 vs UPS2A010MDD1CV feature comparison

100YXA1MT15X11 Rubycon Corporation

Buy Now Datasheet

UPS2A010MDD1CV Nichicon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
RUBYCON CORP NICHICON CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
11 mm 11 mm
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
Tape Bulk
POLARIZED POLARIZED
20% 20%
100 V 100 V
15 mA 30 mA
2.5 mm 2 mm
1 1
THROUGH HOLE MOUNT
NO
WIRE

Compare 100YXA1MT15X11 with alternatives

Compare UPS2A010MDD1CV with alternatives