100SMC824JTS vs 100MMW-EF824MTV feature comparison

100SMC824JTS Rubycon Corporation

Buy Now Datasheet

100MMW-EF824MTV Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.82 µF 0.82 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Other Forming Styles, Contact Supplier Other Forming Styles Available
Dielectric Material POLYESTER POLYESTER
Manufacturer Series SMC MMW-EF
Multilayer Yes
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Rated (DC) Voltage (URdc) 100 V 100 V
Series SMC MMW-EF
Base Number Matches 1 1

Compare 100SMC824JTS with alternatives

Compare 100MMW-EF824MTV with alternatives