100RT100S-3C5FM5-1 vs 100RG100S-3C1FM6-100 feature comparison

100RT100S-3C5FM5-1 Amphenol Corporation

Buy Now Datasheet

100RG100S-3C1FM6-100 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Category CO2 Kg 4
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Body Breadth 0.394 inch 0.394 inch
Body Depth 0.231 inch 0.231 inch
Body Length 2.17 inch 2.17 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types MIL-W-16878/4 MIL-W-16878/4
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish TIN GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Wire Size-Max 28 AWG 28 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 2 1

Compare 100RT100S-3C5FM5-1 with alternatives

Compare 100RG100S-3C1FM6-100 with alternatives