100RI31P-4C2CP-100
vs
100RN31P-4C1CP-100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Body Breadth
0.308 inch
0.308 inch
Body Depth
0.23 inch
0.23 inch
Body Length
1.335 inch
1.335 inch
Body/Shell Style
PLUG
PLUG
Cable Types
MIL-W-16878/4
MIL-W-16878/4
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKPOST
JACKPOST
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Shell Finish
IRRIDITE / ALODINE
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
E
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
31
31
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Compare 100RI31P-4C2CP-100 with alternatives
Compare 100RN31P-4C1CP-100 with alternatives