100RG15P-3B6BK-1 vs 100RI15P-3B5BK-1 feature comparison

100RG15P-3B6BK-1 Amphenol Corporation

Buy Now Datasheet

100RI15P-3B5BK-1 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.308 inch 0.308 inch
Body Depth 0.23 inch 0.23 inch
Body Length 0.935 inch 0.935 inch
Body/Shell Style PLUG PLUG
Cable Types MIL-W-16878/6 MIL-W-16878/6
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish GOLD IRRIDITE / ALODINE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Wire Size-Max 28 AWG 28 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1

Compare 100RG15P-3B6BK-1 with alternatives

Compare 100RI15P-3B5BK-1 with alternatives