100RG100S-6A1CK-1
vs
100RN100S-6A2CK-1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.394 inch
|
0.394 inch
|
Body Depth |
0.231 inch
|
0.231 inch
|
Body Length |
2.17 inch
|
2.17 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Cable Types |
MIL-W-16878/4
|
MIL-W-16878/4
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
JACKSCREW
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
50u inch
|
50u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Finish |
GOLD
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
H
|
H
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
100
|
100
|
Wire Size-Max |
24 AWG
|
24 AWG
|
Wire Size-Min |
24 AWG
|
24 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 100RG100S-6A1CK-1 with alternatives
Compare 100RN100S-6A2CK-1 with alternatives