100PK22MEFCKC6.3X11
vs
RDLLA22M100TR16.3X11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RUBYCON CORP
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e3
Leakage Current
0.022 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
135 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
2.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Custom Capabilities
Lead Length (Consult Factory)
Manufacturer Series
RDLLA
Series
RDLLA
Compare 100PK22MEFCKC6.3X11 with alternatives
Compare RDLLA22M100TR16.3X11 with alternatives