100P237-15-1-G-NB4-00 vs 660-023C15G5-00 feature comparison

100P237-15-1-G-NB4-00 Polamco Ltd

Buy Now Datasheet

660-023C15G5-00 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer POLAMCO LTD GLENAIR INC
Reach Compliance Code unknown compliant
Category CO2 Kg
Associated Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINUM
Military Connector Accessory Name COVER ITEM COVER ITEM
Shell Sizes 15 15
Base Number Matches 1 1
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 100P237-15-1-G-NB4-00 with alternatives

Compare 660-023C15G5-00 with alternatives