100NA10MFA vs 106BPS100MB feature comparison

100NA10MFA Rubycon Corporation

Buy Now Datasheet

106BPS100MB Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM ALUMINUM (WET)
Manufacturer Series NA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series NA
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 100NA10MFA with alternatives

Compare 106BPS100MB with alternatives