100MVR47HWN+CA vs NNRR47M100V5X11TRF1F feature comparison

100MVR47HWN+CA SUN Electronic Industries Corporation

Buy Now Datasheet

NNRR47M100V5X11TRF1F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.00741 mA 0.00941 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.22.00.20
ESR 317620 mΩ
JESD-609 Code e3
Packing Method TR, CARDBOARD, 14 INCH
Ripple Current 8 mA
Terminal Finish Matte Tin (Sn)

Compare 100MVR47HWN+CA with alternatives

Compare NNRR47M100V5X11TRF1F with alternatives