100MV220CZ vs ECEA2AGE221B feature comparison

100MV220CZ SUN Electronic Industries Corporation

Buy Now Datasheet

ECEA2AGE221B Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.22 mA 0.22 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 700 mA 510 mA
Surface Mount NO NO
Tan Delta 0.1 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Packing Method AMMO PACK

Compare 100MV220CZ with alternatives

Compare ECEA2AGE221B with alternatives