100MPC335K32T vs 100MPC335K26X feature comparison

100MPC335K32T IBS Electronics Inc

Buy Now Datasheet

100MPC335K26X IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Manufacturer Series MPC(CAPACITOR) MPC(CAPACITOR)
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 100 V 100 V
Series MPC (CAPACITOR) MPC (CAPACITOR)
Terminal Pitch 23 mm 6 mm
Base Number Matches 1 1

Compare 100MPC335K32T with alternatives

Compare 100MPC335K26X with alternatives