100LVEL11M8 vs MC100LVEL11DTG feature comparison

100LVEL11M8 Fairchild Semiconductor Corporation

Buy Now Datasheet

MC100LVEL11DTG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TSSOP TSSOP 8 3.0x3.0x0.95 mm
Package Description TSSOP, TSSOP8,.19 TSSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE:VCC=0V WITH VEE=-3V TO -3.8V NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V
Family 100LVEL 100LVEL
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 3 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 0.435 ns 0.435 ns
Propagation Delay (tpd) 0.405 ns 0.405 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns 0.02 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.8 V 3.8 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL100K ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
fmax-Min 1000 MHz 1000 MHz
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 948R-02
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 100LVEL11M8 with alternatives

Compare MC100LVEL11DTG with alternatives