100JXB2R0MKC vs 100GXW2R2 feature comparison

100JXB2R0MKC Rubycon Corporation

Buy Now Datasheet

100GXW2R2 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM ALUMINUM
Manufacturer Series JXB GXW
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series JXB GXW
Base Number Matches 1 1

Compare 100JXB2R0MKC with alternatives

Compare 100GXW2R2 with alternatives