100G0111-0.40-54
vs
100G0111-0.40-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.4 mm2
|
0.4 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
1.38 mm
|
1.38 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYMER
|
POLYMER
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
1300 V
|
1300 V
|
Resistance |
0.051 Ω
|
0.051 Ω
|
Shielding |
NO
|
NO
|
Stranding |
19X0.16
|
19X0.16
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Cable Types |
|
SPEC 100G
|
Wire Size-Max |
|
22 AWG
|
|
|
|
Compare 100G0111-0.40-54 with alternatives
Compare 100G0111-0.40-7 with alternatives