100G0111-0.40-3
vs
100G0111-0.40-2L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Cable Types |
SPEC 100G
|
|
Conductor Finish |
TIN
|
|
Conductor Material |
COPPER ALLOY
|
|
Connector Support Type |
WIRE AND CABLE
|
|
Construction |
STRANDED
|
|
Cross Section Area |
0.4 mm2
|
|
DIN Conformance |
NO
|
|
Diameter |
1.38 mm
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYMER
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Voltage |
1300 V
|
|
Resistance |
0.051 Ω
|
|
Shielding |
NO
|
|
Stranding |
19X0.16
|
|
Wire Gauge |
22 AWG
|
|
Wire Size-Max |
22 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 100G0111-0.40-3 with alternatives