100G0111-0.40-0 vs 100G0111-0.40-7 feature comparison

100G0111-0.40-0 TE Connectivity

Buy Now Datasheet

100G0111-0.40-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Cable Types SPEC 100G SPEC 100G
Conductor Finish TIN TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.4 mm2 0.4 mm2
DIN Conformance NO NO
Diameter 1.38 mm 1.38 mm
IEC Conformance NO NO
Insulator Material POLYMER POLYMER
MIL Conformance NO NO
Number of Conductors 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 1300 V 1300 V
Resistance 0.051 Ω 0.051 Ω
Shielding NO NO
Stranding 19X0.16 19X0.16
Wire Gauge 22 AWG 22 AWG
Wire Size-Max 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare 100G0111-0.40-0 with alternatives

Compare 100G0111-0.40-7 with alternatives