100G0111-0.40-0 vs 100G0111-0.40-2L feature comparison

100G0111-0.40-0 TE Connectivity

Buy Now Datasheet

100G0111-0.40-2L

Part not found

Search for 100G0111-0.40-2L
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 13 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Cable Types SPEC 100G
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 0.4 mm2
DIN Conformance NO
Diameter 1.38 mm
IEC Conformance NO
Insulator Material POLYMER
MIL Conformance NO
Number of Conductors 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Voltage 1300 V
Resistance 0.051 Ω
Shielding NO
Stranding 19X0.16
Wire Gauge 22 AWG
Wire Size-Max 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1

Compare 100G0111-0.40-0 with alternatives