100F8P8C50C
vs
MP88RX-5000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SOUTH SEA TERMINAL CO LTD
KYCON INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
3 PRONG FOR SOLID CONDUCTOR
ROHS COMPLIANT
Body Breadth
0.311 inch
0.312 inch
Body Depth
0.886 inch
0.929 inch
Body Length
0.459 inch
0.459 inch
Body/Shell Style
PLUG
PLUG
Cable Types
WIRE, SOLID, FLAT
ROUND
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Material
POLYCARBONATE
POLYCARBONATE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
UL
Termination Type
IDC
WIRE
Total Number of Contacts
8
8
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
Kycon
Contact Finish Termination
GOLD FLASH
Contact Resistance
20 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
IEC Conformance
NO
Insulation Resistance
500000000 Ω
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
1.5 A
UL Flammability Code
94V-2
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Compare 100F8P8C50C with alternatives
Compare MP88RX-5000 with alternatives