100F2S102J
vs
MEF-103J0100DB207B
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
RUBYCON CORP
|
HUA JUNG COMPONENTS CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.001 µF
|
0.001 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Manufacturer Series |
F2S
|
MEF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
FLAME PROOF; NON-INDUCTIVE
|
JESD-609 Code |
|
e3
|
Packing Method |
|
BULK
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 100F2S102J with alternatives
Compare MEF-103J0100DB207B with alternatives