100E501X
vs
10E507X
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
QFF,
|
QFF,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100E
|
10E
|
JESD-30 Code |
S-PQFP-F28
|
S-PQFP-F28
|
Length |
9.525 mm
|
9.525 mm
|
Logic IC Type |
OR/NOR GATE
|
XOR/XNOR GATE
|
Number of Functions |
4
|
5
|
Number of Inputs |
4
|
2
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFF
|
QFF
|
Package Equivalence Code |
QFL28,.4SQ
|
QFL28,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Power Supply Current-Max (ICC) |
42 mA
|
50 mA
|
Propagation Delay (tpd) |
500 ns
|
600 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.03 mm
|
2.03 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
9.525 mm
|
9.525 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
OUTPUTS CASCADED OR/NOR
|
|
|
|
Compare 100E501X with alternatives
Compare 10E507X with alternatives