100E3R3CAR3600XJ16
vs
100E3R3CMN3600XJ16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
KYOCERA AVX COMPONENTS CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
18 Weeks
Capacitance
0.0000033 µF
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
PORCELAIN
Height
4.32 mm
4.32 mm
Length
9.65 mm
9.65 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
7.5758%
7.5758%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TRAY
TRAY
Positive Tolerance
7.5758%
7.5758%
Rated (AC) Voltage (URac)
2545.2 V
2545.2 V
Rated (DC) Voltage (URdc)
3600 V
3600 V
Size Code
1111
1111
Surface Mount
YES
YES
Temperature Characteristics Code
P90
P90
Temperature Coefficient
90+/-30ppm/Cel ppm/°C
90+/-30ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
9.65 mm
9.65 mm
Base Number Matches
1
1
Compare 100E3R3CAR3600XJ16 with alternatives
Compare 100E3R3CMN3600XJ16 with alternatives