100E240MTN3600XC vs ATC100E240MT3600XT feature comparison

100E240MTN3600XC American Technical Ceramics Corp

Buy Now Datasheet

ATC100E240MT3600XT American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 3838 , 3838
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARD: MIL-PRF-55681, MIL-PRF-123 STANDARD: MIL-PRF-55681, MIL-PRF-123
Capacitance 0.000024 µF 0.000024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.32 mm 4.32 mm
JESD-609 Code e3 e3
Length 9.65 mm 9.65 mm
Manufacturer Series ATC100E ATC100E
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TRAY TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Series 100E(CHIP) 100E(CHIP)
Size Code 3838 3838
Surface Mount YES YES
Temperature Coefficient 90+/-30ppm/Cel ppm/°C 90+/-30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1

Compare 100E240MTN3600XC with alternatives

Compare ATC100E240MT3600XT with alternatives