100CFC183K2416C3
vs
100CFC183J2416E3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
, 2416
|
, 2416
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.018 µF
|
0.018 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Height |
2.4 mm
|
2.4 mm
|
Length |
6 mm
|
6 mm
|
Manufacturer Series |
CFC
|
CFC
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
CFC
|
CFC
|
Size Code |
2416
|
2416
|
Width |
4.12 mm
|
4.12 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 100CFC183K2416C3 with alternatives
Compare 100CFC183J2416E3 with alternatives