100C910KTN3600XC vs 100C910KPN3600I feature comparison

100C910KTN3600XC American Technical Ceramics Corp

Buy Now Datasheet

100C910KPN3600I American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2325 , 2325
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000091 µF 0.000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
JESD-609 Code e3
Length 5.84 mm 5.84 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tray
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Series 100C(CHIP) 100C(CHIP)
Size Code 2325 2325
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Width 6.35 mm 6.35 mm
Base Number Matches 1 1

Compare 100C910KTN3600XC with alternatives

Compare 100C910KPN3600I with alternatives