100C681GMN1000XI vs 100C681GAW1000XT feature comparison

100C681GMN1000XI American Technical Ceramics Corp

Buy Now Datasheet

100C681GAW1000XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Manufacturer Series ATC100C ATC100C
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series 100C(LEADED) 100C(LEADED)
Size Code 2425 2425
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Packing Method TR

Compare 100C681GMN1000XI with alternatives

Compare 100C681GAW1000XT with alternatives