100C681GAW1000C vs 100C681GMN1000XT feature comparison

100C681GAW1000C American Technical Ceramics Corp

Buy Now Datasheet

100C681GMN1000XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2011-06-20 2011-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series 100C(LEADED) 100C(LEADED)
Size Code 2425 2425
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Manufacturer Series ATC100C

Compare 100C681GAW1000C with alternatives

Compare 100C681GMN1000XT with alternatives