100C272KP300XC
vs
ATC100C272KCA300XC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2325
, 2325
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.0027 µF
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.19 mm
4.19 mm
JESD-609 Code
e0
e4
Length
5.84 mm
5.84 mm
Manufacturer Series
ATC100C
ATC100C
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TRAY
TRAY
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
300 V
300 V
Series
100C(CHIP)
100C(CHIP)
Size Code
2325
2325
Surface Mount
YES
YES
Temperature Coefficient
90+/-30ppm/Cel ppm/°C
90+/-30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Compare 100C272KP300XC with alternatives
Compare ATC100C272KCA300XC with alternatives