100C151MMN2500XI vs ATC100C151MVA2500XT feature comparison

100C151MMN2500XI American Technical Ceramics Corp

Buy Now Datasheet

ATC100C151MVA2500XT American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 2425 , 2425
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.68 mm 3.68 mm
Length 6.22 mm 6.22 mm
Manufacturer Series ATC100C ATC100C
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Series 100C(LEADED) 100C(LEADED)
Size Code 2425 2425
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 1 1
Packing Method TR

Compare 100C151MMN2500XI with alternatives

Compare ATC100C151MVA2500XT with alternatives