100C151MAW2500T
vs
ATC100C151MAR2500XT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2425
, 2425
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.68 mm
3.68 mm
Length
6.22 mm
6.22 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Series
100C(LEADED)
100C(LEADED)
Size Code
2425
2425
Temperature Coefficient
90ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Width
6.35 mm
6.35 mm
Base Number Matches
1
1
Manufacturer Series
ATC100C
Compare 100C151MAW2500T with alternatives
Compare ATC100C151MAR2500XT with alternatives